Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-CHPFL-0300
Manufacturer Part #:

CHPFL-0300

Manufacturer:

Description:
Signal Conditioning 300MHz to 3GHz 50 ohm 7th order
Mouser Online Catalog Page 1,240, Mouser Online Catalog
PDF Page 1,240, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: High Pass Filters
Frequency: 300 MHz
Frequency Range: 300 MHz to 3 GHz
Impedance: 50 Ohms
Termination Style: Screw
Package / Case: 38.2 mm x 11.05 mm
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Brand: Crystek Corporation
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 26,515
ETC1-1-13TR Transformers Audio & Signal 9,452
S1721-46R Circuit Board Hardware - PCB 158,833
CRCW0402100RFKED Thick Film Resistors - SMD 549,474
CONSMA010 RF Adapters - In Series 1,080
W.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 9,263
26-8016 RF Adapters - Between Series 225
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.09
  5: $22.37
  10: $21.51

To add to a project, please Log In.

108853413 161858062 129527177