Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-017269
Manufacturer Part #:

017269

Manufacturer:

Description: Crystals 13.56MHz HC49S
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 13.56 MHz
Termination Style: SMD/SMT
Package / Case: HC-49/S
Series: 01
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1
Pricing (USD)
  1,000: $0.55
  2,000: $0.54
  5,000: $0.53

To add to a project, please Log In.

0000000015-0304-5false