Product Detail   

This product is also available in:




Mouser Part #: 549-CRBAMP-100-6000
Manufacturer Part #: CRBAMP-100-6000
Manufacturer: Crystek Crystals
Description: RF Amplifier ICs 100MHz to 6GHz Amplifier
PDF Data Sheet

Manufacturer: Crystek Crystals
Product Category: RF Amplifier ICs
RoHS: RoHS Compliant Details
Type: General Purpose Amplifier
Number of Channels: 3
Noise Figure: 3.5 dB
Supply Current: 60 mA
Maximum Operating Temperature: 85 C
Packaging: Bulk
Minimum Operating Temperature: - 40 C


Availability 
Stock: 
1 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $74.84
5 $74.00
 
More: Get Quote

To add to a project, please Log In.