Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-CVHD-950-80
Manufacturer Part #:

CVHD-950-80.000

Manufacturer:

Description: VCXO Oscillators 80MHz LOW PHASE
Silverlight Page 2,492, Mouser Enhanced Catalog
PDF Page 2,492, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Crystek
Product Category: VCXO Oscillators
RoHS: RoHS Compliant Details
Package / Case: 14 mm x 9 mm
Frequency: 80 MHz
Frequency Stability: 20 PPM
Output Format: CMOS
Supply Voltage: 3.3 V
Termination Style: SMD/SMT
Dimensions: 9.14 mm W x 14.2 mm L x 5.3 mm H
Minimum Operating Temperature: 0 C
Maximum Operating Temperature: + 70 C
Load Capacitance: 15 pF
Mounting Style: SMD/SMT
Product: VCXO
Series: CVHD
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 25 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.70
  5: $26.32
  10: $24.93
  25: $22.16
  50: $20.78
  100: $19.39
  200: $19.04
  500: $18.70
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
TPS51200DRCR
Low Dropout Regulators - LDO Sink/Source DDR Term ...
Texas Instruments
1: $1.82
AT32UC3A0256-ALUT
32-bit Microcontrollers - MCU 32-bit 256KB Flash
Atmel
1: $15.13
PLP2-125
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $0.73
NDT3055L
MOSFET SOT-223 N-CH LOGIC
Fairchild Semiconductor
1: $0.57
CYUSB3KIT-001
Interface Development Tools USB controller Develop ...
Cypress Semiconductor
1: $294.67
MAX13235EEUP+
RS-232 Interface IC 3-5.5V 3Mbps RS232 Line Driver ...
Maxim Integrated
1: $8.51
LM7321MF/NOPB
Operational Amplifiers - Op Amps SGL RRIO OP AMP
Texas Instruments
1: $1.97
DXT790AP5-13
Transistors Bipolar - BJT BIPOLAR TRANS,PNP 40V,3A
Diodes Inc. / Zetex
1: $0.70
712-12
High Frequency / RF Relays 12V DC-1GHz .15W
Teledyne Relays
1: $27.59
DAC2904Y/250
Digital to Analog Converters - DAC 14 Bit 125 MSPS ...
Texas Instruments
1: $27.04
ATSAM3U4CA-CU
ARM Microcontrollers - MCU 256K Flash, 52K SRAM 32 ...
Atmel
1: $9.11
87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical ...
Molex
1: $1.37
PTCSL20T091DBE
Thermistors - PTC TEMPERATURE SENSING PTC
Vishay/BC Components
1: $1.11
Si8420BB-D-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 150M ...
Silicon Labs
1: $1.46
MAX13432EESD+
RS-485 Interface IC Txrx RS-485 0.5Mbps Full
Maxim Integrated
1: $4.07
ICL7662EPA+
Charge Pumps CMOS Voltage Converter
Maxim Integrated
1: $4.85
SN65LVDS1DBVT
LVDS Interface IC Single LVDS Transmitter
Texas Instruments
1: $1.44
015402.5DR
Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154
Littelfuse
1: $1.60
SP6205EM5-L
Low Dropout Regulators - LDO Micropower, 500mA CMO ...
Exar
1: $0.74

000000001