|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
549-CV55CL0902-0928
Manufacturer Part #:

CVCO55CL-0902-0928

Manufacturer:

Description:
VCO Oscillators 902-928MHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: VCO Oscillators
RoHS: RoHS Compliant Details
Brand: Crystek Corporation
Package / Case: 0.5 in x 0.5 in
Frequency: 902 MHz to 928 MHz
Load Capacitance: 100 pF
Packaging: Bulk
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Product: VCO
Series: CVCO
Factory Pack Quantity: 5
Termination Style: SMD/SMT
Type: VCO - Voltage Controlled Oscillators
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.75
5:
$25.30
10:
$23.00
25:
$20.70
50:
$19.55
100:
$16.67
200:
$16.50
500:
$16.10

To add to a project, please Log In.

179458041 161858062 126052602 157188456 167357855