Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-CS-FM-MSR
Manufacturer Part #:

CS-FM-MSR

Manufacturer:

Description: RF Connectors 2.92mm Plug Str. M for Semi Rigid RG405
Silverlight Page 1,418, Mouser Enhanced Catalog
PDF Page 1,418, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
RoHS: RoHS Compliant Details
Product: Connectors
Gender: Plug (Male)
Contact Plating: Gold
Termination Style: Solder
Cable Type: RG-405, 0.085 Semi-Rigid
Body Style: Plug
Packaging: Bulk
Shell Plating: Stainless Steel
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 5 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $47.78
  5: $46.18
  10: $44.59
  50: $43.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
L78L05ACUTR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.43
08-52-0113
Headers & Wire Housings TERMINAL 18-20 BULK
Molex
1: $0.16
SN74S140N
Logic Gates Dual 4-inp pos-NAND 50-Ohm Line Driver
Texas Instruments
1: $2.97
132103
RF Connectors SMA STRAIGHT SOLDER JACK .085 SEMI R ...
Amphenol Connex
1: $3.16
DS90C402M/NOPB
LVDS Interface IC DUAL LOW VLTG DIFF SIGNALING LVD ...
Texas Instruments
1: $2.89
3314G-1-103E
Trimmer Resistors - SMD 4mm SQ 10K
Bourns
1: $1.95
BC857BLT1G
Transistors Bipolar - BJT 100mA 50V PNP
ON Semiconductor
1: $0.14
4816P-1-181LF
Resistor Networks & Arrays 18ohm 2% 16Pin SMT
Bourns
1: $0.42
CFUKF455KA2X-R0
Signal Conditioning 455KHZ 4ELEM. CHIP FILTER MS3
Murata Electronics
1: $5.98
BFS17,215
Transistors RF Bipolar Small Signal NPN 25MA 15V 1 ...
NXP Semiconductors
1: $0.30
ABLSG-3.579545MHZ-D-2-Y-T
Crystals 3.579545MHz 18pF 30ppm -40C +85C
ABRACON
1: $0.63
B0540WS-7
Schottky Diodes & Rectifiers 0.5A 40V
Diodes Inc.
1: $0.44
RH0504R500FE02
Wirewound Resistors - Chassis Mount 50watts 4.5ohm ...
Vishay/Dale
1: $5.08
NL37WZ16USG
Buffers & Line Drivers 1.65-5.5V Triple
ON Semiconductor
1: $0.42
HS25 0R68 5%
Wirewound Resistors - Chassis Mount 25W 0.68 OHM 5 ...
Arcol
1: $3.35

148008560 197686488