Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-RBV55BE1650-2150
Manufacturer Part #:

CRBV55BE-1650-2150

Manufacturer:

Description: VCO Oscillators Red Box 1650-2150MHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: VCO Oscillators
RoHS: RoHS Compliant Details
Frequency: 1650 MHz to 2150 MHz
Load Capacitance: 27 pF
Packaging: Bulk
Supply Voltage: 4.75 V to 5.25 V
Dimensions: 31.75 mm W x 31.75 mm L x 14.99 mm H
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Product: VCO
Series: CRBV
Factory Pack Quantity: 1
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $75.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-916-CW-RCS
Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 916MHz
Linx Technologies
1: $7.06
245101-01-12.00
RF Cable Assemblies BNC St Plug to SMA Strt Plug R ...
Amphenol Connex
1: $10.74
CRBV55BE-1530-2700
VCO Oscillators Red Box 1530-2700MHz
Crystek Corporation
1: $75.00
AD0605MX-D71GL-LF
Fans 60mm 5VDC 14.2CFM
ADDA
1: $15.29
OD6015-05HB
Fans 60mm 5VDC 17CFM
Orion Fans
1: $9.99

682250037 143313777 167357855 196793340 126052602 157188456