|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
549-CRBR-1.8-2.5V-KT
Manufacturer Part #:

CRBR-1.8-2.5V-KIT

Manufacturer:

Description:
VCO Oscillators Converts 6Vdc to 1.8Vdc or 2.5Vdc
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: VCO Oscillators
RoHS: RoHS Compliant Details
Brand: Crystek Corporation
Packaging: Bulk
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Height: 14.99 mm
Length: 31.75 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 2.5 V
Product: VCO
Series: CRBR
Factory Pack Quantity: 1
Termination Style: SMD/SMT
Type: Regulators
Width: 31.75 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2
Multiples: 1
Pricing (USD)
2:
$108.73
5:
$106.64

To add to a project, please Log In.

157188456 167357855 161858062 126052602