Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-CCSO-914X-1000
Manufacturer Part #:

CCSO-914X-1000

Manufacturer:

Description: VCSO Oscillators 5V 1GHZ
Silverlight Page 1,147, Mouser Enhanced Catalog
PDF Page 1,147, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Crystek
Product Category: VCSO Oscillators
RoHS: RoHS Compliant Details
Package / Case: 14 mm x 9 mm
Frequency: 1000 MHz
Frequency Stability: 200 PPM
Termination Style: SMD/SMT
Supply Voltage: 5 V
Output Format: Sinewave
Dimensions: 9.14 mm W x 14.2 mm L x 5.3 mm H
Minimum Operating Temperature: 0 C
Maximum Operating Temperature: + 70 C
Packaging: Bulk
Mounting Style: SMD/SMT
Product: SAW
Series: CCSO
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $56.66
  10: $53.12
  25: $50.99
  50: $48.16
  100: $46.74
  200: $45.33
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-301
RF Connectors PC R/A JCK .155" GLD
Johnson / Emerson Connectivity Solutions
1: $7.70
CDCE62005RGZT
Clock Synthesizer / Jitter Cleaner 5/10 Outputs Cl ...
Texas Instruments
1: $17.10
B39252B9430M410
Signal Conditioning CSSP3 B9430
EPCOS
1: $0.87
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
PIC18F4620-E/P
8-bit Microcontrollers - MCU 64KB 3968 RAM 36 I/O
Microchip Technology
1: $7.15
C1206C106K9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.24
EXB-28V103JX
Resistor Networks & Arrays 10K OHM 5%
Panasonic Electronic Components
1: $0.08
T530X158M2R5ATE005
Tantalum Capacitors - Polymer SMD 2.5volt 1500uF 2 ...
Kemet
1: $8.37
STW4N150
MOSFET N-channel 1500 V PowerMesh
STMicroelectronics
1: $6.96
LAE1CCHIP0805KFE96
Resistor Kits 122x50 E96 1% 100ppm 10R-1M + JUMPER
Vishay/Dale
1: $406.25
561R10TCCQ50
Ceramic Disc Capacitors 1Kvolts 50pF 5% .25LS NPO
Vishay/Cera-Mite
1: $0.72
DA18-120US-M
Plug-In AC Adapters 12V OUTPUT 18W US AC 2 PRONG P ...
Emerson / Astec Power
1: $17.04
G8QN-1C4-DC12
Automotive Relays SPDT 12VDC Automotive Relay
Omron Electronics
1: $3.94
G6D-1A-ASI-DC5
General Purpose Relays Power PCB Relay 5A SPST-NO ...
Omron Electronics
1: $4.96
NML0505SC
DC/DC Converters 2W SINGL OUT 5-5 VDC Single Outpu ...
Murata Power Solutions
1: $13.20
QP50-6-SD2
Position Sensor Modules 50mm2 quadrant detector mo ...
Pacific Silicon Sensor
1: $366.70
NHD-2.23-12832UCY3
OLED Displays & Accessories OLED 128 x 32 Yellow 6 ...
Newhaven Display
1: $26.65
NHD-0220D3Z-NSW-BBW-V3
LCD Character Display Modules & Accessories 2 x 20 ...
Newhaven Display
1: $22.30
640456-3
Headers & Wire Housings FRICTION LCK HDR 3P Straig ...
TE Connectivity / AMP
1: $0.16
RF3601E
Signal Conditioning 960MHz BW 40MHz@1.5dB
RFM
1: $1.85

000000001