Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-CCSMA18MM86F-36
Manufacturer Part #:

CCSMA18-MM-086F-36

Manufacturer:

Description: RF Cable Assemblies 36 in. SMA M/M IL 1.06dB/ft @18GHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: SMA
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: SMA
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 36 in
Cable Type: RF Coax
Color: Blue
Connector A Polarity: Normal
Connector B Polarity: Normal
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.30
  5: $43.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CCSMA-MM-SS402-36
RF Cable Assemblies Low Loss <.7dB/ft SMA/SMA S/S ...
Crystek Corporation
1: $86.79
CCSMA18-MM-086F-60
RF Cable Assemblies 60 in. SMA M/M IL 1.06dB/ft @1 ...
Crystek Corporation
1: $53.89
CCSMA18-MM-086F-48
RF Cable Assemblies 48 in. SMA M/M IL 1.06dB/ft @1 ...
Crystek Corporation
1: $49.60
17041A 10 B1
AC Power Cords 16AWG SJT 2FT (.61m) BLACK
Volex
1: $4.89
CCSMA18-MM-086F-24
RF Cable Assemblies 24 in. SMA M/M IL 1.06dB/ft @1 ...
Crystek Corporation
1: $41.00
49103
Anti-Static Control Products 4MIL 4X6 PINK POLY 10 ...
Protektive Pak
1: $6.31
49101
Anti-Static Control Products 4MIL 3X4 PINK POLY 10 ...
Protektive Pak
1: $4.25
17002A 10 B1
AC Power Cords 18AWG SVT 10A 1FT 6IN (.46m) BLACK
Volex
1: $3.11


This product is also available in:
131065324 115503432