|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
549-SMA1-MM-RG174-36
Manufacturer Part #:

CCSMA1-MM-RG174-36

Manufacturer:

Description:
RF Cable Assemblies RG174 Shielded Cable SMA M/M 36" S/RA
Mouser Online Catalog Page 1,393, Mouser Online Catalog
PDF Page 1,393, PDF Catalog Page
CCSMA1-MM-RG174-36 Datasheet CCSMA1-MM-RG174-36 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Brand: Crystek Corporation
Connector A Series: SMA
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: SMA
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 36 in
Impedance: 50 Ohms
Color: Black
Connector A Polarity: Normal
Connector B Polarity: Normal
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43030-0009 Headers & Wire Housings 128,613
FCD1300N80Z MOSFET 2,708
ECQ-E6104KF Film Capacitors 18,731
BFC233820683 Film Capacitors 2,410
MDB6S Bridge Rectifiers 33,975
UVY1E102MPD Aluminum Electrolytic Capacitors - Leaded 2,523
EGP30D Rectifiers 2,314
ERJ-8GEYJ184V Thick Film Resistors - SMD 47,618
EKMG350ELL220ME11D Aluminum Electrolytic Capacitors - Leaded 6,143
EGP30F Rectifiers 1,920
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.26
5:
$13.59

To add to a project, please Log In.

164286919 115503432 143080215 157845746 167858023 172639243 179804822