Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-CCSMA-MM-086-3
Manufacturer Part #:

CCSMA-MM-086-3

Manufacturer:

Description: RF Cable Assemblies 3 inch SMA M/M IL1.04dB/ft @ 16GHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: SMA
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: SMA
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 3 in
Color: Silver, Gold
Connector A Polarity: Normal
Connector B Polarity: Normal
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.35
  5: $8.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
uUSB-MB5
Interface Modules USB-Serial UART Bridge Converter
4D Systems
0: $0.00
132170
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ...
Amphenol Connex
1: $6.16
132172
RF Adapters - In Series SMA R/A PLUG TO JACK ADAPT ...
Amphenol Connex
1: $7.05
132339
RF Adapters - In Series SMA PLUG TO PLUG R/A ADAPT ...
Amphenol Connex
1: $7.92
72971
RF Connectors SMA JACK R/A PCB RECEPTACLE
Pomona Electronics
1: $4.94
132169
RF Adapters - In Series SMA ST JACK TO JACK ADAPTE ...
Amphenol Connex
1: $3.97
132137
RF Connectors SMA BULKHEAD RECPT FRONT MOUNT
Amphenol Connex
1: $5.05
132168
RF Adapters - In Series SMA ST PLUG PLUG ADAPTER G ...
Amphenol Connex
1: $5.46
350550-1
Pin & Socket Connectors SOCKET 20-14 AWG
TE Connectivity / AMP
1: $0.11
OD1232-12HB
Fans Fan 120x32 12VDC Ball Wire 120cfm
Orion Fans
1: $15.30
350547-1
Pin & Socket Connectors PIN 20-14 AWG
TE Connectivity / AMP
1: $0.10
CCSMA-MM-086-6
RF Cable Assemblies 6 inch SMA M/M IL1.04dB/ft @ 1 ...
Crystek Corporation
1: $10.52
CCSMA-MM-086-4
RF Cable Assemblies 4 inch SMA M/M IL1.04dB/ft @ 1 ...
Crystek Corporation
1: $9.74
DNF10-250FIB-D
Terminals DISC NYLON FULLY-INSUL -
Panduit
1: $0.64
1-480704-0
Pin & Socket Connectors PLUG HOUSE 6 POS
TE Connectivity / AMP
1: $0.33
1-480705-0
Pin & Socket Connectors CAP HOUSE 6 POS
TE Connectivity / AMP
1: $0.32
135104-02-06.00
RF Cable Assemblies SMA R/A PLG to R/A Plug RG-174 ...
Amphenol Connex
1: $19.47
EC5BW-24S12
DC/DC Converters 15W 9-36VDC 12VDC 1250mA
Cincon
1: $40.89
CCSMA-MM-086-5
RF Cable Assemblies 5 inch SMA M/M IL1.04dB/ft @ 1 ...
Crystek Corporation
1: $10.13
Q2-F-RK4-1/4-11-6IN-23
Heat Shrink Tubing and Sleeves Q2-F KIT 4 REFIL BA ...
Qualtek
1: $1.77


This product is also available in:
144358559 115503432