Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-CCK40-MM-160-39
Manufacturer Part #:

CCK40-MM-160-39.4

Manufacturer:

Description: RF Cable Assemblies 2.9mm(K)/2.9mm(K) Low Loss 40GHz S/S
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: K
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: K
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 1 m
Cable Type: Coaxial
Impedance: 50 Ohms
Connector A Polarity: Normal
Connector B Polarity: Normal
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 3
Multiples: 1
Pricing (USD)
  3: $233.78
  5: $224.79

To add to a project, please Log In.


This product is also available in:
115503432 114349007