Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-BNS-MM-RG316DS12
Manufacturer Part #:

CCBNS-MM-RG316DS-12

Manufacturer:

Description: RF Cable Assemblies SMA Male BNC Male 12" DBL shielded
Mouser Online Catalog Page 1,349, Mouser Online Catalog
PDF Page 1,349, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Impedance: 50 Ohms
Length: 12 in
Connector A Body Style: Straight
Connector A Series: SMA
Connector B Body Style: Straight
Connector B Series: BNC
Brand: Crystek Corporation
Color: Black
Connector A Gender: Plug (Male)
Connector A Polarity: Normal
Connector B Gender: Plug (Male)
Connector B Polarity: Normal
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.67
  5: $12.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CCR-33S3O
Coaxial Switches SPDT 12V F/S SMA
Teledyne Relays
1: $156.80
4290
RF Adapters - Between Series SMA M/BNC F
Pomona Electronics
1: $10.20
72966
RF Adapters - In Series SMA JACK(F)/JACK(F)
Pomona Electronics
1: $8.95
LM3900N
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.51
CCSMA26.5-MM-086-12
RF Cable Assemblies 12in. SMA M/M IL:1.4dB/ft @26. ...
Crystek Corporation
1: $47.72
1902D
Standoffs & Spacers 4/40 3/4 HEX STDOFF
Keystone Electronics
1: $0.81
1902B
Standoffs & Spacers HEX 4-40X.375 NYLON
Keystone Electronics
1: $0.60
415-0028-012
RF Cable Assemblies SMA TO BNC PLGS 12"
Johnson / Emerson Connectivity Solutions
1: $12.20
4289
RF Adapters - Between Series SMA F/BNC M
Pomona Electronics
1: $10.20
72969
RF Adapters - Tee SMA T TYPE JACK(F)/ PLUG(M)/ JAC ...
Pomona Electronics
1: $13.80
VB1094
RF Connectors / Coaxial Connectors BNC Panel Mount ...
Vitelec / Emerson Connectivity Solutions
1: $2.51
OD472JE
Carbon Composition Resistors 1/4watt 4.7K 5% Carbo ...
Ohmite
1: $0.42
72968
RF Adapters - Tee SMA T TYPE JACK(F)/ JACK(F)/JACK ...
Pomona Electronics
1: $14.40
OF820JE
Carbon Composition Resistors 1/2W 82 ohms 5%
Ohmite
1: $0.52
UA7812CKCT
Voltage Regulators - Standard 3P 1.5A Fixed 12V Po ...
Texas Instruments
1: $0.68
PA-1101-BT
Racks & Rack Cabinet Accessories 19 X 1.75 PANEL B ...
Bud Industries
1: $11.53
9527
Screws & Fasteners 1/4 4-40 NYLON FLAT
Keystone Electronics
1: $0.13
2500
Screws & Fasteners NYLON KNURL HEAD THUMB SCREW
Keystone Electronics
1: $0.20
29341
Screws & Fasteners M3 6.0mm NYL SCRW
Keystone Electronics
1: $0.18
OD510JE
Carbon Composition Resistors 1/4W 51 ohms 5%
Ohmite
1: $0.42


This product is also available in:
102958397 157845746 143080215