|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
549-CCASMAMMLL142-60
Manufacturer Part #:

CCASMA-MM-LL142-60

Manufacturer:

Description:
RF Cable Assemblies 18GHz Lo Loss Cable M/M SMA Conn. 60in
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Brand: Crystek Corporation
Connector A Series: SMA
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: SMA
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 5 ft
Impedance: 50 Ohms
Frequency Range: 18 GHz
Cable Type: Armored Type 302 SS
Color: Silver
Connector A Polarity: Normal
Connector B Polarity: Normal
Packaging: Bulk
Factory Pack Quantity: 2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$247.62
5:
$238.10

To add to a project, please Log In.

188786838 157845746 167858023 172639243 179804822