Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-CATTEN-09R0
Manufacturer Part #:

CATTEN-09R0

Manufacturer:

Description: Attenuators - Interconnects DC to 3GHz 9.0 dB -40 to +85 1.0 watt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: Attenuators - Interconnects
RoHS: RoHS Compliant Details
Maximum Attenuation: 9 dB
Tolerance: 0.5 dB
Frequency Range: DC to 3 GHz
Impedance: 50 Ohms
Power Rating: 1 W
Termination Style: Screw
Connector Type: SMA Male / Female
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.51
  5: $16.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TVX1V102MCD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $2.17
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
TVX1V332MCD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $5.41
TVX1V100MAD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.48
135110-01-06.00
RF Cable Assemblies SMA St BH JK to St Plug RG-316 ...
Amphenol Connex
1: $13.47
HHM1523C1
Signal Conditioning RF EGSM/Tx-Rx
TDK
1: $1.79
135101-R2-08.00
RF Cable Assemblies SMA St Plug to St Plug 141 8 I ...
Amphenol Connex
1: $23.03
M85049/38S19W
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol PCD
1: $15.26
PT06A1626S
Circular MIL Spec Connector 26P Size 16 Straight S ...
Amphenol Industrial
1: $35.27
STEVAL-TDR019V1
RF Development Tools PD85004 900 MHz 2-way Radio D ...
STMicroelectronics
1: $213.20
TQP3M9018-PCB-RF
RF Development Tools .05-4GHz Eval Brd
TriQuint Semiconductor
1: $66.67
CATTEN-03R0
Attenuators - Interconnects DC to 3GHz 3.0 dB -40 ...
Crystek Corporation
1: $18.51
CATTEN-0150
Attenuators - Interconnects DC to 3GHz 15.0 dB -40 ...
Crystek Corporation
1: $18.51
CATTEN-06R0
Attenuators - Interconnects DC to 3GHz 6.0 dB -40 ...
Crystek Corporation
1: $18.51
CATTEN-05R0
Attenuators - Interconnects DC to 3GHz 5.0 dB -40 ...
Crystek Corporation
1: $18.51


This product is also available in:
000000001