Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-CATTEN-05R0
Manufacturer Part #:

CATTEN-05R0

Manufacturer:

Description: Attenuators - Interconnects DC to 3GHz 5.0 dB -40 to +85 1.0 watt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: Attenuators - Interconnects
RoHS: RoHS Compliant Details
Maximum Attenuation: 5 dB
Tolerance: 0.5 dB
Frequency Range: DC to 3 GHz
Impedance: 50 Ohms
Power Rating: 1 W
Termination Style: Screw
Connector Type: SMA Male / Female
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 6 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.51
  5: $16.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
ANT-433-SP
Antennas SMD Planar Ant. 433MHz
Linx Technologies
1: $2.18
242105RP
RF Adapters - Between Series SMA JACK TO TNC PLUG ...
Amphenol Connex
1: $13.01
132114
RF Connectors SMA STRAIGHT PLUG 316/174 GOLD
Amphenol Connex
1: $3.43
ANT-2.4-CW-RH-SMA
Antennas SMA Reduced Height 1/4 Wave Whip 2.4GHz
Linx Technologies
1: $5.18
TLV271IDBVT
Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz R ...
Texas Instruments
1: $1.02
132117
RF Connectors SMA ST JACK 316/174 GOLD
Amphenol Connex
1: $3.75
132169
RF Adapters - In Series SMA ST JACK TO JACK ADAPTE ...
Amphenol Connex
1: $3.97
SN74CBTLV3245APWR
Digital Bus Switch ICs Low Volt. Octal FET
Texas Instruments
1: $0.94
ANT-2.4-CW-RAH-RPS
Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 2.4GHz
Linx Technologies
1: $4.68
4289
RF Adapters - Between Series SMA F/BNC M
Pomona Electronics
1: $10.19
141-3901-810
Attenuators - Interconnects FIXED SMA 10 DB 50 OHM ...
Johnson / Emerson Connectivity Solutions
1: $27.49
132171RP
RF Adapters - In Series SMA REV POL JACK TO SMA PL ...
Amphenol Connex
1: $5.35
CATTEN-0100
Attenuators - Interconnects DC to 3GHz 10.0 dB -40 ...
Crystek Corporation
1: $18.51
CATTEN-02R0
Attenuators - Interconnects DC to 3GHz 2.0 dB -40 ...
Crystek Corporation
1: $18.51
CATTEN-0150
Attenuators - Interconnects DC to 3GHz 15.0 dB -40 ...
Crystek Corporation
1: $18.51
CATTEN-01R0
Attenuators - Interconnects DC T O3GHz 1.0dB -40 t ...
Crystek Corporation
1: $18.51
CATTEN-03R0
Attenuators - Interconnects DC to 3GHz 3.0 dB -40 ...
Crystek Corporation
1: $18.51
CATTEN-04R0
Attenuators - Interconnects DC to 3GHz 4.0 dB -40 ...
Crystek Corporation
1: $18.51
CATTEN-0200
Attenuators - Interconnects DC to 3GHz 20.0 dB -40 ...
Crystek Corporation
1: $18.51


This product is also available in:
000000001