|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
549-CATTEN-03R0
Manufacturer Part #:

CATTEN-03R0

Manufacturer:

Description:
Attenuators - Interconnects DC to 3GHz 3.0 dB -40 to +85 1.0 watt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: Attenuators - Interconnects
RoHS: RoHS Compliant Details
Brand: Crystek Corporation
Connector Type: SMA
Frequency Range: DC to 3 GHz
Maximum Attenuation: 3 dB
Power Rating: 1 W
Operating Temperature Range: - 40 C to + 85 C
Impedance: 50 Ohms
Tolerance: 0.5 dB
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
132168 RF Adapters - In Series 1,166
132169 RF Adapters - In Series 2,282
132172 RF Adapters - In Series 1,203
132360 RF Terminators 4,914
202112 RF Connector Accessories 1,059
CATTEN-0100 Attenuators - Interconnects 12
CATTEN-0200 Attenuators - Interconnects 34
CATTEN-02R0 Attenuators - Interconnects 5
CATTEN-06R0 Attenuators - Interconnects 5
CATTEN-01R5 Attenuators - Interconnects 3
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.00
5:
$15.21

To add to a project, please Log In.

167858023 195611129 114179602 143080215 172639243 190230012