Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
549-CATTEN-0200
Manufacturer Part #:

CATTEN-0200

Manufacturer:

Description: Attenuators - Interconnects DC to 3GHz 20.0 dB -40 to +85 0.5 watt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: Attenuators - Interconnects
RoHS: RoHS Compliant Details
Maximum Attenuation: 20 dB
Tolerance: 0.5 dB
Frequency Range: DC to 3 GHz
Impedance: 50 Ohms
Power Rating: 0.5 W (1/2 W)
Termination Style: Screw
Connector Type: SMA Male / Female
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
70 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.51
  5: $16.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
242113
RF Adapters - Between Series SMA JACK TO N PLUG AD ...
Amphenol Connex
1: $8.64
OD102JE
Carbon Composition Resistors 1/4watt 1K 5% Carbon ...
Ohmite
1: $0.42
132171RP-10
RF Adapters - In Series SMA JACK TO SMA PLUG REVER ...
Amphenol Connex
1: $5.77
4289
RF Adapters - Between Series SMA F/BNC M
Pomona Electronics
1: $10.19
132169
RF Adapters - In Series SMA ST JACK TO JACK ADAPTE ...
Amphenol Connex
1: $3.97
XB24-ASI-001
Zigbee / 802.15.4 Modules XBee 802.15.4 1mW, RPSMA ...
Digi International
1: $21.00
132171RP
RF Adapters - In Series SMA REV POL JACK TO SMA PL ...
Amphenol Connex
1: $5.35
415-0072-012
RF Cable Assemblies RA PLG-SMA BLKHD JK RG-178 12"
Johnson / Emerson Connectivity Solutions
1: $22.13
132114RP
RF Connectors SMA ST CRMP PLG RG 174/316 GOLD REV ...
Amphenol Connex
1: $5.30
382202
Bench Top Power Supplies 18V 3AMP DC POWER SUPPLY
Extech
1: $144.99
MDL-ADA2
Sockets & Adapters JTAG Adapter Module Circuit BRD ...
Texas Instruments
1: $18.75
1319505
RF Adapters - Between Series N PLUG SMA JACK
Bomar Interconnect
1: $15.11
CATTEN-02R0
Attenuators - Interconnects DC to 3GHz 2.0 dB -40 ...
Crystek Corporation
1: $18.51
CATTEN-06R0
Attenuators - Interconnects DC to 3GHz 6.0 dB -40 ...
Crystek Corporation
1: $18.51
CATTEN-0100
Attenuators - Interconnects DC to 3GHz 10.0 dB -40 ...
Crystek Corporation
1: $18.51
CATTEN-05R0
Attenuators - Interconnects DC to 3GHz 5.0 dB -40 ...
Crystek Corporation
1: $18.51
CATTEN-01R0
Attenuators - Interconnects DC T O3GHz 1.0dB -40 t ...
Crystek Corporation
1: $18.51
CATTEN-03R0
Attenuators - Interconnects DC to 3GHz 3.0 dB -40 ...
Crystek Corporation
1: $18.51
CATTEN-0150
Attenuators - Interconnects DC to 3GHz 15.0 dB -40 ...
Crystek Corporation
1: $18.51
CCSMA-MM-RG316DS-12
RF Cable Assemblies SMA/SMA M/M S/S Dbl Shielded 1 ...
Crystek Corporation
1: $14.87


This product is also available in:
000000001