|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
549-CATTEN-0100
Manufacturer Part #:

CATTEN-0100

Manufacturer:

Description:
Attenuators - Interconnects DC to 3GHz 10.0 dB -40 to +85 1.0 watt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crystek
Product Category: Attenuators - Interconnects
RoHS: RoHS Compliant Details
Brand: Crystek Corporation
Connector Type: SMA
Frequency Range: DC to 3 GHz
Maximum Attenuation: 10 dB
Power Rating: 500 mW
Operating Temperature Range: - 40 C to + 85 C
Impedance: 50 Ohms
Tolerance: 0.5 dB
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM317DCYR Linear Voltage Regulators 23,544
132169 RF Adapters - In Series 2,351
132171RP-10 RF Adapters - In Series 1,258
132172 RF Adapters - In Series 1,232
4289 RF Adapters - Between Series 73
CATTEN-0150 Attenuators - Interconnects 84
CATTEN-0200 Attenuators - Interconnects 44
CATTEN-03R0 Attenuators - Interconnects 15
CATTEN-05R0 Attenuators - Interconnects 5
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.00
5:
$15.21

To add to a project, please Log In.

143080215 167858023 190230012 172639243 114179602 195611129