|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
558-PF380D25
Manufacturer Part #:

PF380D25

Manufacturer:

Description:
Solid State Relays - PCB Mount PCB SIP SSR 530VAC /10A, LVDC, ZC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: Crydom
Control Voltage Range: 4 VDC to 15 VDC
Load Voltage Rating: 48 VAC to 530 VAC
Load Current Rating: 25 A
Contact Form: SPST (1 Form A)
Output Type: SCR
Package / Case: SIP-4
Mounting Style: Through Hole
Packaging: Bulk
Product: Power Relays
Series: PF
Factory Pack Quantity: 20
Termination Style: Solder Pin
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT27C512R-70PU EPROM 6,490
AT27C256R-70PU EPROM 3,724
LR1200480D25 Solid State Relays - PCB Mount 54
ADS7843E Touch Screen Controllers 215
ADE7858AACPZ Data Acquisition ADCs/DACs - Specialized 89
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.22
10:
$28.80
25:
$28.13
50:
$27.48
100:
$26.68

To add to a project, please Log In.

189371948 121159121 146259450 137467047 165583196