|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
558-MPDCD3
Manufacturer Part #:

MPDCD3

Manufacturer:

Description:
Solid State Relays - PCB Mount PCB SIP SSR 60VDC 3A, 3-32VDC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: Crydom
Control Voltage Range: 3 VDC to 32 VDC
Load Voltage Rating: 3 VDC to 60 VDC
Load Current Rating: 3 A
Input Current: 2.6 mA
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: SIP-4
Mounting Style: Through Hole
Packaging: Tube
Product: Power Relays
Series: MP
Factory Pack Quantity: 25
Termination Style: Solder Pin
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BNX002-01 EMI Network Filter 2,223
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 275,553
AD8630ARZ Precision Amplifiers 2,123
AD795JRZ Precision Amplifiers 311
OP297GSZ Precision Amplifiers 488
42820-5213 Headers & Wire Housings 226
19427-0031 Automotive Connectors 1,101
C0805C104J5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 128,956
M80-5T11205M1-04-331-00-000 Power to the Board 12
Real Time Availability
Stock:
155 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.77
10:
$22.65
25:
$22.13
50:
$21.61
100:
$20.98

To add to a project, please Log In.

121159121 165583196 189371948 137467047 146259450