|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
558-M5060TB1200
Manufacturer Part #:

M5060TB1200

Manufacturer:

Description:
Discrete Semiconductor Modules 60A 1200V 3PH BRDG MODULE POWER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Diode Power Modules
Type: Diode Modules
Mounting Style: SMD/SMT
Package / Case: M50
Brand: Crydom
Configuration: Series Connection - 2 Diodes
Operating Temperature Range: - 40 C to + 125 C
Output Current: 60 A
Series: M50 Diode Series
Factory Pack Quantity: 5
Vf - Forward Voltage: 1.35 V
Vr - Reverse Voltage: 480 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$69.85
10:
$66.57
25:
$65.02
50:
$63.51
100:
$61.66

To add to a project, please Log In.

185576285 147914401 197847692