Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
558-M505032
Manufacturer Part #:

M505032

Manufacturer:

Description:
Discrete Semiconductor Modules SCR MODULE 240VAC 50ADC 600VP
Mouser Online Catalog Page 2,922, Mouser Online Catalog
PDF Page 2,922, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Brand: Crydom
Product: Diode Power Modules
Type: SCR / Diode Modules
Mounting Style: Screw
Package / Case: M50
Configuration: Common Anode 2 SCRs
Forward Voltage Drop: 1.7 V
Gate Trigger Current - Igt: 150 mA
Operating Temperature: - 40 C to + 125 C
Output Current: 50 A
Reverse Voltage: 240 V
Series: M50 Series
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $91.62
  10: $87.31
  25: $85.30
  50: $83.29
  100: $80.87

To add to a project, please Log In.

197847692 147914401