Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
558-M252512FV
Manufacturer Part #:

M252512FV

Manufacturer:

Description: Discrete Semiconductor Modules SCR/DIODE MODULE 250VAC 25ADC 600VP
Silverlight Page 2,721, Mouser Enhanced Catalog
PDF Page 2,721, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Diode Power Modules
Type: SCR / Diode Modules
Mounting Style: Screw
Package / Case: M25
Configuration: Common Anode 2 SCRs
Gate Trigger Current (Igt): 50 mA
Operating Temperature: - 40 C to + 125 C
Output Current: 25 A
Reverse Voltage: 240 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.10
  10: $38.22
  25: $37.34
  50: $36.46
  100: $35.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6B-2114P-US-DC24
General Purpose Relays Power PCB Relay SPST-NO + - ...
Omron Electronics
1: $6.17
G6B-1174P-US-DC24
General Purpose Relays High-Capacity SPST-NO 24VDC
Omron Electronics
1: $5.53
UPT2G271MRD6
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $7.59
UC3843AD
Current Mode PWM Controllers Current Mode
Texas Instruments
1: $1.59
TWW5J5R6E
Wirewound Resistors - Through Hole 5watt 5.6ohm 5% ...
Ohmite
1: $0.60
BDW42G
Transistors Darlington 15A 100V Bipolar Power NPN
ON Semiconductor
1: $0.98
0213005.MXP
Fuses 250V 5A Slo-Blo
Littelfuse
1: $0.84
0232010.MXP
Fuses 250V 10A Medium Acting
Littelfuse
1: $0.80
CD4093BEE4
Logic Gates Quad 2In Schmit Trgr
Texas Instruments
1: $0.48
CD4027BE
Flip Flops Dual Master/Slave
Texas Instruments
1: $0.52
TL594CN
Voltage Mode PWM Controllers PWM Controller
Texas Instruments
1: $0.88
282-180K-RC
Metal Oxide Resistors 180Kohms 5% Tol
Xicon
1: $0.19
3386P-1-205LF
Trimmer Resistors - Through Hole 3/8" 2Mohms 10% 0 ...
Bourns
1: $1.30
TL064IN
Operational Amplifiers - Op Amps Quad Low Power JF ...
STMicroelectronics
1: $0.70
V-16G-2C25
Basic / Snap Action Switches MINIATURE BASIC SWITC ...
Omron Electronics
1: $2.45
PC817XJ0000F
Transistor Output Optocouplers PhotocouplerDC Inpu ...
Sharp Microelectronics
1: $0.33
BSM20GP60
IGBT Modules 600V 20A PIM
Infineon Technologies
1: $100.58
282-180-RC
Metal Oxide Resistors 180ohms 5% Tol
Xicon
1: $0.19
ECO-S1VP332BA
Aluminum Electrolytic Capacitors - Snap In 3300uF ...
Panasonic Electronic Components
1: $2.13

000000001