Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
558-M252512F
Manufacturer Part #:

M252512F

Manufacturer:

Description: Discrete Semiconductor Modules SCR/DIODE MODULE 240VAC 25ADC 600VP
Silverlight Page 2,721, Mouser Enhanced Catalog
PDF Page 2,721, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Diode Power Modules
Type: SCR / Diode Modules
Mounting Style: Screw
Package / Case: M25
Configuration: Common Anode 2 SCRs
Gate Trigger Current (Igt): 50 mA
Operating Temperature: - 40 C to + 125 C
Output Current: 25 A
Reverse Voltage: 240 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.21
  10: $36.41
  25: $35.57
  50: $34.73
  100: $33.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
TPS74801DRCR
Low Dropout Regulators - LDO 1.5A with Soft-Start
Texas Instruments
1: $1.94
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
BCR 320U E6327
LED Lighting Drivers LED DRIVER
Infineon Technologies
1: $0.72
CDCLVP1204RGTT
Clock Buffer Lo Jttr 2-In Sel 1:4 Uni-to-LVPECL Bf ...
Texas Instruments
1: $8.55
TMMBAT48FILM
Schottky Diodes & Rectifiers 350mA 40 Volt
STMicroelectronics
1: $0.19
S104Z93Z5VL83L0R
Ceramic Disc Capacitors .375LS .1UF 500V +80/-20%
Vishay/BC Components
1: $1.08
HCPL-7800A-300E
Isolation Amplifiers 4.5 - 5.5 SV 8 dB
Avago Technologies
1: $12.71
G2R-14-DC12
General Purpose Relays Power PCB Relay SPDT Sealed ...
Omron Electronics
1: $4.02
FDT86106LZ
MOSFET 100V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.05
MAX690ACSA+
Supervisory Circuits MPU Supervisor
Maxim Integrated
1: $7.97
HWS15-5/A
Linear and Switching Power Supplies 15W 5V 3A scre ...
TDK-Lambda
1: $42.00
504M02QA100
Film Capacitors 200V .5uF 100 OHM
Cornell Dubilier
1: $6.99
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
104M06QC22
Film Capacitors 600V .1uF 22 OHM
Cornell Dubilier
1: $5.33
MAX889RESA+
Charge Pumps f-Reg 200mA Invert Charge Pump
Maxim Integrated
1: $5.36
UUD1V470MCL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 47u ...
Nichicon
1: $0.20
EET-UQ2W271HA
Aluminum Electrolytic Capacitors - Snap In 270UF 4 ...
Panasonic Electronic Components
1: $6.11
NC6MX
XLR Connectors 6C MALE NICKEL
Neutrik
1: $6.01
952D6
Soldering Flux 952D6 FLUX PEN
Kester
1: $5.60

000000001