Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
558-LVD75B40
Manufacturer Part #:

LVD75B40

Manufacturer:

Description: Solid State Relays - Industrial Mount 48V/40A 12.0/11.5V Ctrl LVD
Silverlight Page 2,722, Mouser Enhanced Catalog
PDF Page 2,722, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
RoHS: RoHS Compliant Details
Control Voltage Range: 11.5 VDC to 12 VDC
Load Voltage Rating: 3 VDC to 75 VDC
Load Current Rating: 40 A
Contact Form: 1 Form A (SPST-NO)
Output Device: FET
Mounting Style: Panel
Product Type: Industrial Mount
Series: LVD
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $94.08
  10: $89.65
  25: $87.59
  50: $85.53
  100: $83.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HS103DR
Heat Sinks 1.0 C/W DIN RM Heat Sink - 1 2 3 SSR's
Crydom
1: $72.44
HS301DR
Heat Sinks 3.0 C/W DIN RM Heat Sink - 1 SSR
Crydom
1: $23.69
HS103
Heat Sinks 1.0 C/W PM Heat Sink 1 2 3 SSR's
Crydom
1: $59.41
HS301
Heat Sinks 3.0 C/W PM Heat Sink 1 SSR
Crydom
1: $17.63
HS201DR
Heat Sinks 2.0 C/W DIN RM Heat Sink - 1 SSR
Crydom
1: $30.67
HS053
Heat Sinks 0.5 C/W PM Heat Sink 1 2 3 SSR's
Crydom
1: $98.50
HS201
Heat Sinks 2.0 C/W PM Heat Sink 1 SSR
Crydom
1: $25.07


146875136