|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
558-HS172-D2450
Manufacturer Part #:

HS172-D2450

Manufacturer:

Description:
Heat Sinks 36A/240V DC Input ZC SSR Mounted Heatsink
Mouser Online Catalog Page 2,861, Mouser Online Catalog
PDF Page 2,861, PDF Catalog Page
HS172-D2450 Datasheet HS172-D2450 Datasheet
Share |
Manufacturer: Crydom
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Crydom
Product: Heat Sinks
Mounting Style: Panel
Heatsink Material: Aluminum
Fin Style: Vertical Fin
Thermal Resistance: 1.7 C/W
Length: 104.7 mm
Width: 85.3 mm
Height: 40.6 mm
Designed for: SSR
Packaging: Bulk
Series: 9 - HS Series
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
109S074UL AC Fans 59
50CD36-01-1-AJN Rotary Switches 19
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$73.93
10:
$70.46
25:
$68.82
50:
$67.22
100:
$65.26

To add to a project, please Log In.

153937923 100300003 145721307