|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
558-HS053
Manufacturer Part #:

HS053

Manufacturer:

Description:
Heat Sinks 0.5 C/W PM Heat Sink 1 2 3 SSR's
Mouser Online Catalog Page 2,861, Mouser Online Catalog
PDF Page 2,861, PDF Catalog Page
HS053 Datasheet HS053 Datasheet
Share |
Manufacturer: Crydom
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Crydom
Product: Heat Sinks
Mounting Style: Panel
Heatsink Material: Aluminum
Fin Style: Vertical Fin
Thermal Resistance: 0.5 C/W
Length: 152.4 mm
Width: 124.4 mm
Height: 88.9 mm
Designed for: SSR
Color: Black
Packaging: Bulk
Series: HS
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HSP-5 Thermal Interface Products 26
HSP-3 Thermal Interface Products 50
ImageMfr. Part #DescriptionStock 
550L104KTT Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,255
2-520194-2 Terminals 61,523
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,041
36160 Terminals 65,363
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 679,651
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 213,638
HSP-2 Thermal Interface Products 339
HSP-3 Thermal Interface Products 50
1442638 Sensor Cables / Actuator Cables 3
1404644 Circular Metric Connectors 47
Real Time Availability
Stock:
37 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$104.02
10:
$99.13
25:
$96.82
50:
$94.57
100:
$91.82

To add to a project, please Log In.

153937923 145721307 100300003