Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
558-F1892SDK1200
Manufacturer Part #:

F1892SDK1200

Manufacturer:

Description: Discrete Semiconductor Modules 1.2KV VRRM90A I(T) THY MODULE SCR
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 2,722, Mouser Enhanced Catalog
PDF Page 2,722, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Diode Power Modules
Type: Dual SCR Module
Mounting Style: Screw
Package / Case: Module
Configuration: Common Anode 2 SCRs
Forward Voltage Drop: 1.4 V
Gate Trigger Current (Igt): 150 mA
Operating Temperature: - 40 C to + 125 C
Output Current: 90 A
Reverse Voltage: 480 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $114.35
  10: $105.16
  25: $100.44
  50: $94.77
  100: $92.20
  250: Quote
 

To add to a project, please Log In.

133809401