|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
558-EZ240A18S
Manufacturer Part #:

EZ240A18S

Manufacturer:

Description:
Solid State Relays - Industrial Mount AC CTRL SCR OUT 18A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Crydom
Control Voltage Range: 90 VAC to 140 VAC
Load Voltage Rating: 660 V
Load Current Rating: 18 A
Input Current: 10 mA
Output Type: SCR
Mounting Style: Panel
Package / Case: Hockey Puck
Pd - Power Dissipation: 0.5 W
Product: Power Relays
Series: EZ
Factory Pack Quantity: 10
Termination Style: Quick Connect Terminal
Type: Heavy Duty
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks

Quantities greater than 10 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.17
10:
$40.19
25:
$39.25
50:
$38.34
100:
$37.22

To add to a project, please Log In.

121159121 165583196 137467047 155759368 177237549 146259450 189371948