Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
558-DRA3R48E2
Manufacturer Part #:

DRA3R48E2

Manufacturer:

Description: Solid State Relays - Industrial Mount DIN MNT 3PH REV 480VAC 2A 24VDC CNT
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,977, Mouser Enhanced Catalog
PDF Page 1,977, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
RoHS: RoHS Compliant Details
Control Voltage Range: 18 VDC to 28 VDC
Load Voltage Rating: 48 VAC to 510 VAC
Load Current Rating: 2.4 A
Output Device: SSR
Mounting Style: DIN Rail
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Industrial Mount
Series: DRA3
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $156.00
  10: $145.25
  50: $141.83
  100: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MY2N-DC24(S)
General Purpose Relays DPDT 24 VDC 10 A LED indica ...
Omron Industrial
1: $5.82
SFS37S50K375B-F
Film Capacitors 50UF 370V
Cornell Dubilier
1: $25.37
161-0709-E
AC Power Entry Modules RECPT SNAP-IN MOUNT
Kobiconn
1: $0.70
HS75 30R F
Wirewound Resistors - Chassis Mount 75W 30 ohm1%
Arcol
1: $11.91
A22Z-3466-1
Switch Accessories 60mm LEGEND PLATE Emergency sto ...
Omron Industrial
1: $10.79
A22E-M-02
Pushbutton Switches DPST-NC 40mm HEAD Push-lock tu ...
Omron Industrial
1: $50.22
0902328
Circuit Breakers TMC 63C 01A
Phoenix Contact
1: $85.40
S8VM-30024C
Linear and Switching Power Supplies 14A 24V Bottom ...
Omron Industrial
1: $663.60


120548159 167253698