Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
558-DRA3P48E2R
Manufacturer Part #:

DRA3P48E2R

Manufacturer:

Description: Solid State Relays - Industrial Mount DIN MNT 3PH 480VAC 2A 24VDC CNT RN
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,977, Mouser Enhanced Catalog
PDF Page 1,977, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
RoHS: RoHS Compliant Details
Control Voltage Range: 18 VDC to 28 VDC
Load Voltage Rating: 48 VAC to 510 VAC
Load Current Rating: 2.4 A
Output Device: SSR
Mounting Style: DIN Rail
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Industrial Mount
Series: DRA3
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $89.14
  10: $83.00
  50: $81.04
  100: $78.69
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RVD3/6V75T/L
Solid State Relays - Industrial Mount DC 4-32 VDC ...
Continental Industries
1: $136.22
7103SYZBE
Toggle Switches ON-OFF-ON SPDT SLDR
C&K Components
1: $5.64
1172C SL002
Multi-Conductor Cables 22AWG 2C UNSHLD 500ft SPOOL ...
Alpha Wire
1: $104.21
1173C SL002
Multi-Conductor Cables 22AWG 3C UNSHLD 500ft SPOOL ...
Alpha Wire
1: $145.46
3071 VI005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL VIOLET
Alpha Wire
1: $26.70
3071 BR005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL BROWN
Alpha Wire
1: $26.70
3071 SL005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL SLATE
Alpha Wire
1: $26.70
3071 OR005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL ORANGE
Alpha Wire
1: $26.70


120548159