Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
558-D53TP25CH-10
Manufacturer Part #:

D53TP25CH-10

Manufacturer:

Description: Solid State Relays - Industrial Mount 530VAC 25A 3-PH SSR Ran
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
RoHS: RoHS Compliant Details
Control Voltage Range: 4 VDC to 32 VDC
Load Voltage Rating: 48 VAC to 530 VAC
Load Current Rating: 25 A
Output Device: SCR
Mounting Style: Panel
Product Type: Industrial Mount
Series: 53TP
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 7
Multiples: 1
Pricing (USD)
  7: $183.26
  10: $174.65
  25: $166.61
  50: $161.76
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KS100-SMR
Relay Sockets & Hardware Protective Cover
Crydom
1: $4.25
HSP-3
Thermal Interface Products Accessory Non-adhesv th ...
Crydom
1: $6.75
KS100
Relay Sockets & Hardware SER1 COVER
Crydom
1: $3.85
D53TP50CH
Solid State Relays - Industrial Mount 530VAC 50A 3 ...
Crydom
1: $186.21
DRA3P48D4
Solid State Relays - Industrial Mount DIN MNT 3PH ...
Crydom
1: $88.67
BA17805FP-E2
Linear Regulators - Standard REGULATOR 5V
ROHM Semiconductor
1: $0.59
HS103-D53TP25D
Heat Sinks 55A/530V DC Input ZC SSR Mounted Heatsi ...
Crydom
7: $245.00


144076087