|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
558-D2425
Manufacturer Part #:

D2425

Manufacturer:

Description:
Solid State Relays - Industrial Mount 25A 240VAC DC
Mouser Online Catalog Page 1,991, Mouser Online Catalog
PDF Page 1,991, PDF Catalog Page
D2425 Datasheet D2425 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Crydom
Control Voltage Range: 3 VDC to 32 VDC
Load Voltage Rating: 24 VAC to 280 VAC
Load Current Rating: 25 A
Input Current: 3.4 mA
Contact Form: SPST (1 Form A)
Output Type: SCR
Mounting Style: Panel
Package / Case: Hockey Puck
Packaging: Bulk
Pd - Power Dissipation: 0.5 W
Product: Power Relays
Series: Series 1
Factory Pack Quantity: 10
Termination Style: Screw
Type: Controller
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HS301DR Heat Sinks 145
KS100 Relay Sockets & Hardware 258
HS501DR Heat Sinks 54
HS301 Heat Sinks 15
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,603
A000067 Development Boards & Kits - AVR 848
0313001.HXP Cartridge Fuses 5,253
D1D40 Solid State Relays - Industrial Mount 252
DC60S3 Solid State Relays - Industrial Mount 267
851-03/003 Power Line Filters 1,096
38770-0108 Barrier Terminal Blocks 1,083
1-1734592-4 FFC & FPC Connectors 15,497
D2425-10 Solid State Relays - Industrial Mount 59
KS100 Relay Sockets & Hardware 258
Real Time Availability
Stock:
372 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.30
10:
$40.31
25:
$39.38
50:
$38.46
100:
$37.34

To add to a project, please Log In.

121159121 165583196 189371948 199843077 137467047 177237549 146259450