|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
558-D2425-10
Manufacturer Part #:

D2425-10

Manufacturer:

Description:
Solid State Relays - Industrial Mount 25A 240VAC DC
Mouser Online Catalog Page 1,991, Mouser Online Catalog
PDF Page 1,991, PDF Catalog Page
D2425-10 Datasheet D2425-10 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Crydom
Control Voltage Range: 3 VDC to 32 VDC
Load Voltage Rating: 24 VAC to 280 VAC
Load Current Rating: 25 A
Input Current: 3.4 mA
Contact Form: SPST (1 Form A)
Output Type: SCR
Mounting Style: Panel
Package / Case: Hockey Puck
Packaging: Bulk
Pd - Power Dissipation: 0.5 W
Product: Power Relays
Series: Series 1
Factory Pack Quantity: 10
Termination Style: Screw
Type: Controller
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KS100 Relay Sockets & Hardware 233
HS501DR Heat Sinks 54
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,579
OA109AP-11-1TB AC Fans 963
5205817-1 D-Sub Tools & Hardware 9,550
D2425 Solid State Relays - Industrial Mount 366
205203-8 D-Sub Standard Connectors 3,547
03420838H Fuse Holder 890
G7L-2A-TUBJ-CB-AC100/120 General Purpose Relays 509
09450F/45 Fan Accessories 567
38770-0108 Barrier Terminal Blocks 1,033
Real Time Availability
Stock:
54 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.17
10:
$41.14
25:
$40.18
50:
$39.25
100:
$38.11

To add to a project, please Log In.

121159121 146259450 165583196 177237549 137467047 189371948 199843077