Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
558-CMRA4865
Manufacturer Part #:

CMRA4865

Manufacturer:

Description:
Solid State Relays - Industrial Mount DIN SSR 530Vac/65A 90-140Vac In,ZC
Mouser Online Catalog Page 2,921, Mouser Online Catalog
PDF Page 2,921, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Crydom
Control Voltage Range: 90 VAC to 140 VAC
Load Voltage Rating: 48 VAC to 530 VAC
Load Current Rating: 65 A
Contact Form: SPST (1 Form A)
Output Device: SCR
Mounting Style: DIN Rail
Package / Case: Hockey Puck
Product: Power Relays
Series: CMR48
Factory Pack Quantity: 5
Termination Style: Screw
Type: Indicator
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $129.58
  10: $123.49
  25: $120.99
  50: $117.81
  100: $114.38

To add to a project, please Log In.


177237549 137467047 146259450 189371948 121159121