Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
558-CMRA2455
Manufacturer Part #:

CMRA2455

Manufacturer:

Description: Solid State Relays - Industrial Mount DIN SSR 280Vac/55A 90-140Vac In,ZC
Silverlight Page 2,720, Mouser Enhanced Catalog
PDF Page 2,720, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Control Voltage Range: 90 VAC to 140 VAC
Load Voltage Rating: 24 VAC to 280 VAC
Load Current Rating: 55 A
Output Device: SCR
Mounting Style: DIN Rail
Product Type: Industrial Mount
Series: CMR24
Factory Pack Quantity: 1
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $104.75
  10: $98.20
  25: $93.81
  50: $88.52
  100: $86.10
  250: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
430884-301
Thermoelectric Modules UT8,24,F1,5555,TA,W6 55x55x ...
Laird Technologies / Thermal Solutions
1: $90.60
FK20X7R1E106K
Multilayer Ceramic Capacitors MLCC - Leaded 10uF 2 ...
TDK
1: $0.63
C1206C106M4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.38
STTC-136P-PK
Soldering Irons Cartridge Chisel 2.5mm(0.1 ") 30De ...
OK International
1: $23.19
MX-PS5000
Soldering Irons PS,SWITCHED TWO-PORT OUTPUT 100-24 ...
OK International
0: $0.00
CAT93C66YI-G
EEPROM (512x8)/(256x16) 4K
ON Semiconductor
1: $0.54
1N4002
Rectifiers 100V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.20
FK14X7R1E105K
Multilayer Ceramic Capacitors MLCC - Leaded 1.0uF ...
TDK
1: $0.34
0326-2-19-01-06-27-10-0
Circuit Board Hardware - PCB SOCK SWAGE .062 PCB
Mill-Max
1: $0.90
MAL211838229E3
Aluminum Electrolytic Capacitors - Leaded 22UF 63V
Vishay/BC Components
1: $2.36
STTC-137P-PK
Soldering Irons Cartridge Chisel 1.78mm(0.07 ") 30 ...
OK International
1: $23.19


000000001