|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

CMA4850-10

Manufacturer:

Description:
Solid State Relays - Industrial Mount PM IP20 530 VAC 50 Amps 90 VAC to 140 VAC RN CMA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Solid State Relays - Industrial Mount
Control Voltage Range: 90 VAC to 140 VAC
Load Voltage Rating: 48 VAC to 530 VAC
Load Current Rating: 50 A
Input Current: 15 mA
Brand: Crydom
Product: Power Relays
Series: CMD / CMA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KS100 Relay Sockets & Hardware 427
HSP-2 Thermal Interface Products 229
KS300 Relay Sockets & Hardware 19
KS100-SMR Relay Sockets & Hardware 33
Real Time Availability
Pricing (USD)

000000001