Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
558-CL240D05RC
Manufacturer Part #:

CL240D05RC

Manufacturer:

Description: Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 5A 3-32VDC RN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Control Voltage Range: 3 VDC to 32 VDC
Load Voltage Rating: 240 VAC
Load Current Rating: 5 A
Output Device: AC Output
Mounting Style: Panel
Product Type: Industrial Mount
Series: CL
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.28
  10: $30.76
  50: $29.36
  100: $28.49

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HSP-1
Thermal Interface Products Accessory Non-adhesv th ...
Crydom
1: $0.99
HS501DR
Heat Sinks 5.0 C/W DIN RM Heat Sink - 1 SSR
Crydom
1: $13.00
TRM6
Relay Sockets & Hardware Copper Lug Terminal
Crydom
1: $2.44
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
CWD2425
Solid State Relays - Industrial Mount 0.15-25A DC ...
Crydom
1: $43.21
803293
Test Accessories - Other 11AMP 1000V FUSE
Fluke
1: $8.76
943121
Test Accessories - Other FUSE 440mA 1KV FAST
Fluke
1: $6.52
CWD2425-10
Solid State Relays - Industrial Mount 0.15-25A 3-3 ...
Crydom
1: $44.04
CL240D05C
Solid State Relays - Industrial Mount PM IP20 SSR ...
Crydom
1: $31.46
NHD-0420DZW-AY5
OLED Displays & Accessories OLED 4x20 Yellow 116.0 ...
Newhaven Display
1: $31.82


195132963