Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
558-CL240D05
Manufacturer Part #:

CL240D05

Manufacturer:

Description: Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 5A 3-32VDC ZC
Silverlight Page 2,722, Mouser Enhanced Catalog
PDF Page 2,722, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Control Voltage Range: 3 VDC to 32 VDC
Load Voltage Rating: 240 VAC
Load Current Rating: 5 A
Output Device: AC Output
Mounting Style: Panel
Product Type: Industrial Mount
Series: CL
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.33
  10: $27.30
  50: $26.66
  100: $25.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KS100
Relay Sockets & Hardware SER1 COVER
Crydom
1: $3.85
HS501DR
Heat Sinks 5.0 C/W DIN RM Heat Sink - 1 SSR
Crydom
1: $13.00
T93YA202KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 2K
Vishay/Sfernice
1: $1.58
UHE1V102MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.55
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
C016 30G006 100 12
Circular DIN Connectors 6+PE FEM RECEPT BLK SOLDER ...
Amphenol Tuchel
1: $8.98
C016 30H006 110 12
Circular DIN Connectors 6+PE MALE STRT BLK SODR SI ...
Amphenol Tuchel
1: $10.38
22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.20
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
577202B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.32
22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex
1: $0.13
22-01-3067
Headers & Wire Housings HSG 6P W/RAMP/RIBS
Molex
1: $0.31
22-01-3057
Headers & Wire Housings HSG 5P W/RAMP/RIBS
Molex
1: $0.28
TLHB4400
Standard LEDs - Through Hole Blue Tinted Diffused
Vishay Semiconductors
1: $0.98
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
270-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.15
282-0.47-RC
Metal Oxide Resistors 0.47ohms 5% Tol
Xicon
1: $0.19
299-680-RC
Carbon Film Resistors - Through Hole 680ohms 0.05
Xicon
1: $0.10
0235.600HXP
Fuses 250V .6A Fast Acting
Littelfuse
1: $0.39


167253698 195132963