|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
558-CD4825W3V
Manufacturer Part #:

CD4825W3V

Manufacturer:

Description:
Solid State Relays - Industrial Mount 4-32VDC 48-660VAC 25A 4Pin Screw Term
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant By Exemption Details
Brand: Crydom
Control Voltage Range: 4 VDC to 32 VDC
Load Voltage Rating: 48 VAC to 660 VAC
Load Current Rating: 25 A
Output Type: SCR
Mounting Style: Panel
Package / Case: Hockey Puck
Packaging: Bulk
Product: Power Relays
Series: Evolution Dual
Factory Pack Quantity: 10
Termination Style: Screw
Type: Heavy Duty
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HS151DR Heat Sinks 23
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 7 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$98.80
10:
$94.16
25:
$91.97
50:
$89.83
100:
$87.22

To add to a project, please Log In.

112184548 121159121 146259450 165583196 177237549 137467047 189371948 199843077