|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
558-B613F-2T
Manufacturer Part #:

B613F-2T

Manufacturer:

Description:
Discrete Semiconductor Modules MOD DIODE SCR 42.5A 280V .250inQC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Diode Power Modules
Type: SCR / Diode Modules
Mounting Style: Screw
Package / Case: B-2T
Packaging: Bulk
Brand: Crydom
Configuration: Series Connection - SCR, Diode
Gate Trigger Current - Igt: 80 mA
Operating Temperature Range: - 40 C to + 125 C
Output Current: 42.5 A
Series: B-2 / B-2T
Factory Pack Quantity: 5
Vf - Forward Voltage: 1.65 V
Vr - Reverse Voltage: 280 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$54.05
10:
$51.51
25:
$50.32
50:
$49.14
100:
$47.71

To add to a project, please Log In.

197847692 147914401