|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
558-B53TP25C
Manufacturer Part #:

B53TP25C

Manufacturer:

Description:
Solid State Relays - Industrial Mount 530VAC 25A 3-PH SSR ZC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Control Voltage Range: 90 VAC to 140 VAC
Load Voltage Rating: 48 VAC to 530 VAC
Load Current Rating: 25 A
Contact Form: 3PST (3 Form A)
Output Type: SCR
Mounting Style: Panel
Brand: Crydom
Package / Case: Hockey Puck
Product: Power Relays
Series: 53TP
Factory Pack Quantity: 5
Termination Style: Screw
Type: Indicator
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KS100 Relay Sockets & Hardware 233
HSP-5 Thermal Interface Products 26
KS300 Relay Sockets & Hardware 32
HSP-3 Thermal Interface Products 50
KS100-SMR Relay Sockets & Hardware 43
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$186.93
10:
$178.14
25:
$174.05
50:
$169.95

To add to a project, please Log In.

144076087 137467047 189371948 177237549 121159121 146259450