|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
558-B512F-2-YEC
Manufacturer Part #:

B512F-2-YEC

Manufacturer:

Description:
Discrete Semiconductor Modules SCR/DIODE MODULE 250VAC 25ADC 600VP
Mouser Online Catalog Page 2,787, Mouser Online Catalog
PDF Page 2,787, PDF Catalog Page
B512F-2-YEC Datasheet B512F-2-YEC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Brand: Crydom
Product: Diode Power Modules
Type: Single Phase
Mounting Style: Screw
Package / Case: Module
Packaging: Bulk
Configuration: Series Connection - SCR, Diode
Gate Trigger Current - Igt: 60 mA
Operating Temperature Range: - 40 C to + 125 C
Output Current: 25 A
Series: B
Factory Pack Quantity: 5
Vf - Forward Voltage: 1.65 V
Vr - Reverse Voltage: 240 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DF10M Bridge Rectifiers 9,000
CD4081BE Logic Gates 8,471
IRF640PBF MOSFET 2,442
NC5MXX XLR Connectors 3,378
7105SYCQE Toggle Switches 180
L293B Motor / Motion / Ignition Controllers & Drivers 761
L7812ACV Linear Voltage Regulators 3,373
01020074Z Fuse Clips 22,715
4N32 Transistor Output Optocouplers 3,444
CD4027BE Flip Flops 2,664
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.32
10:
$43.19
25:
$42.19
50:
$41.20
100:
$40.00

To add to a project, please Log In.

197847692 147914401