|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
558-B512-2T
Manufacturer Part #:

B512-2T

Manufacturer:

Description:
Discrete Semiconductor Modules MOD DIODE SCR 25A 240VAC .250inQC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Diode Power Modules
Type: SCR / Diode Modules
Mounting Style: Screw
Package / Case: B-2T
Packaging: Bulk
Brand: Crydom
Configuration: Series Connection - SCR, Diode
Gate Trigger Current - Igt: 60 mA
Operating Temperature Range: - 40 C to + 125 C
Output Current: 25 A
Series: B-2 / B-2T
Factory Pack Quantity: 5
Vf - Forward Voltage: 1.65 V
Vr - Reverse Voltage: 240 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VS-36MB80A Bridge Rectifiers 67
36663-0002 Pin & Socket Connectors 5,832
50-84-1025 Pin & Socket Connectors 676
50-84-1045 Pin & Socket Connectors 1,793
0326015.MXDP Cartridge Fuses 1,078
43255-0059 Pin & Socket Connectors 6,410
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.00
10:
$31.45
25:
$30.72
50:
$30.00
100:
$29.13

To add to a project, please Log In.

147914401 197847692