|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
558-ASO242
Manufacturer Part #:

ASO242

Manufacturer:

Description:
Solid State Relays - PCB Mount PCB Mini-SIP 280V 2A,4-10VDC,ZC,SCR
Mouser Online Catalog Page 1,989, Mouser Online Catalog
PDF Page 1,989, PDF Catalog Page
ASO242 Datasheet ASO242 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: Crydom
Control Voltage Range: 4 VDC to 10 VDC
Load Voltage Rating: 12 VAC to 280 VAC
Load Current Rating: 2 A
Input Current: 15 mA
Contact Form: SPST (1 Form A)
Output Type: SCR
Package / Case: SIP-4
Mounting Style: Through Hole
Packaging: Tube
Pd - Power Dissipation: 0.5 W
Product: Power Relays
Series: ASO
Factory Pack Quantity: 20
Termination Style: Solder Pin
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HCPL3700 Logic Output Optocouplers 2,080
G3MC-202P-DC5 Solid State Relays - PCB Mount 1,622
1733583 Fixed Terminal Blocks 957
ERZ-V10D511 Varistors 4,362
TVX1H010MAD Aluminum Electrolytic Capacitors - Leaded 1,333
DILB8P-223TLF IC & Component Sockets 16,679
4310R-101-333LF Resistor Networks & Arrays 3,444
ULN2004AN Darlington Transistors 3,088
HDSP-5503 LED Displays & Accessories 725
158X223 Film Capacitors 4,576
Real Time Availability
Stock:
330 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.77
10:
$14.08
25:
$13.75
50:
$13.43
100:
$13.04

To add to a project, please Log In.

182463849 137467047 121159121 165583196 189371948 146259450