|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
558-A53TP25D
Manufacturer Part #:

A53TP25D

Manufacturer:

Description:
Solid State Relays - Industrial Mount PM IP00 3P-SSR 530 VAC/25A,90-280V,ZC
Mouser Online Catalog Page 1,990, Mouser Online Catalog
PDF Page 1,990, PDF Catalog Page
A53TP25D Datasheet A53TP25D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crydom
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Crydom
Control Voltage Range: 90 VAC to 280 VAC
Load Voltage Rating: 48 VAC to 530 VAC
Load Current Rating: 25 A
Input Current: 2.2 mA
Contact Form: 3PST (3 Form A)
Output Type: SCR
Mounting Style: Panel
Package / Case: Hockey Puck
Packaging: Bulk
Product: Power Relays
Series: 53TP
Factory Pack Quantity: 5
Termination Style: Screw
Type: Indicator
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KS100 Relay Sockets & Hardware 258
HSP-5 Thermal Interface Products 26
KS300 Relay Sockets & Hardware 32
HSP-3 Thermal Interface Products 50
KS100-SMR Relay Sockets & Hardware 43
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$171.68
10:
$163.61
25:
$159.81
50:
$156.08

To add to a project, please Log In.

165583196 137467047 177237549 121159121 146259450 189371948