Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
874-S08
Manufacturer Part #:

S08

Manufacturer:

Description:
Controllers SCREW TERMINAL SOCKET 10A 8 PIN
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
Product Category: Controllers
RoHS: RoHS Compliant Details
Type: Screw Terminal Socket
Supply Voltage: 600 V
Mounting: DIN Rail
Size: 2.3 in x 1.575 in x 0.82 in
Brand: Crouzet Control
Tradename: Syrelec
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001