|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
874-IDC5Q
Manufacturer Part #:

IDC5Q

Manufacturer:

Description:
I/O Modules 10-60 VDC Input
Mouser Online Catalog Page 1,986, Mouser Online Catalog
PDF Page 1,986, PDF Catalog Page
IDC5Q Datasheet IDC5Q Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
Product Category: I/O Modules
RoHS: RoHS Compliant Details
Brand: Crouzet SSR
Input Voltage: 12 VDC to 48 VDC
Output Voltage: 10 VDC to 60 VDC
Output Current: 50 mA
Packaging: Reel
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$118.69
5:
$115.80
10:
$113.11
20:
$110.48
50:
$107.91
100:
$104.77

To add to a project, please Log In.

189371948